This 2-pin power connector features a straight body orientation and a terminal pitch of 7.14mm. It has a maximum current rating of 7.5A per contact and operates over a temperature range of -55°C to 125°C. The connector is designed for through-hole mounting and has a termination method of solder.
Positronic GF1M1FBDS4R technical specifications.
| Type | Power |
| Gender | M/F |
| Number of Contacts | 1/1 |
| Terminal Pitch | 7.14mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic GF1M1FBDS4R to view detailed technical specifications.
No datasheet is available for this part.