Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal
Positronic GF3F1MASCR technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE AND MALE |
| Manufacturer Series | GF |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic GF3F1MASCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.