Positronic GM9MSC00000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | GM |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic GM9MSC00000 to view detailed technical specifications.
No datasheet is available for this part.