Positronic GMCT14M0E100J0 technical specifications.
| Type | Housing |
| Gender | M |
| Number of Contacts | 14 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic GMCT14M0E100J0 to view detailed technical specifications.
No datasheet is available for this part.