Positronic GMCT26M0E100J0 technical specifications.
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Manufacturer Series | GMCT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic GMCT26M0E100J0 to view detailed technical specifications.
No datasheet is available for this part.