This D-Subminiature connector features 15 positions, with a female contact gender and 2 rows of contacts. It is designed for through hole mounting and has a solder termination method. The connector has a straight body orientation and 15 terminals, with a single port.
Positronic HDC15F36S60T2C technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic HDC15F36S60T2C to view detailed technical specifications.
No datasheet is available for this part.