
D-Sub High Density Connectors D-Sub Male Connector 15P Solder Tail Right Angle Zinc Shell RoHS Jackscrews
Positronic HDC15M5R70T20 technical specifications.
| Series | HDC series |
| Connector Variant | 15 |
| Connector Gender | Male |
| Contact Termination Type | Solder, Right Angle (90°) Printed Board Mount with 0.283 [7.19] Contact Extension |
| Mounting Style | Bracket, Mounting, Right Angle (90°) Metal, Swaged to Connector with 4-40 Threads with Cross Bar. |
| Hoods and Push-on Fasteners | None |
| Locking and Polarizing Systems | Fixed Female Jackscrews |
| Shell Options | Zinc Plated with Chromate Seal |
| RoHS Compliant | Yes |
Download the complete datasheet for Positronic HDC15M5R70T20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.