Positronic M24308/2-12F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/2-12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.