Rectangular, miniature, polarized shell rack and panel receptacle for general purpose applications. Features 9 female socket contacts with a termination type of CRIMP and a mating contact row spacing of 0.112 inches. Designed for D-Subminiature standard and high-density I/O connectivity.
Positronic M24308/2-1F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/2-1F to view detailed technical specifications.
No datasheet is available for this part.