Standard D-Subminiature Receptacle, 50 contacts, female gender, featuring crimp termination. This I/O connector is designed for reliable interconnectivity.
Positronic M24308/2-5Z technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/2-5Z to view detailed technical specifications.
No datasheet is available for this part.