Positronic M24308/24-33F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/24-33F to view detailed technical specifications.
No datasheet is available for this part.