Rectangular, miniature, polarized shell rack and panel connector featuring 25 male pin contacts. Designed for general purpose applications, this D-subminiature connector utilizes a crimp termination type. Suitable for Class D and G environments, it provides reliable electrical connections.
Positronic M24308/4-3F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/4-3F to view detailed technical specifications.
No datasheet is available for this part.