50-position male D-Subminiature connector featuring crimp termination. This rectangular, miniature, polarized shell connector is designed for rack and panel applications, utilizing pin contacts for general-purpose use. Suitable for Class D and G applications, it offers reliable electrical connections.
Positronic M24308/4-5F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic M24308/4-5F to view detailed technical specifications.
No datasheet is available for this part.