The M28748/8B00F1A is a 7-contact rectangular connector with a terminal pitch of 2.38mm. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55°C to 135°C and a maximum voltage rating of 250VAC. The shell is made of aluminum and is terminated using solder. This connector is suitable for a variety of applications requiring a reliable and high-voltage connection.
Positronic M28748/8B00F1A technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 7 |
| Terminal Pitch | 2.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Mounting | Through Hole |
| Shell Material | Aluminum |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic M28748/8B00F1A to view detailed technical specifications.
No datasheet is available for this part.