Female connector accessory designed for military circular connectors. Operates reliably across a wide temperature range, from -55°C to 125°C. Essential component for ensuring secure and robust electrical connections in demanding environments.
Positronic M39029/57-354 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8538.90.80.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Positronic M39029/57-354 to view detailed technical specifications.
No datasheet is available for this part.