Signal and power contact pin, male gender, designed for crimp termination of 20 AWG wire. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is suitable for cable mounting applications.
Positronic M39029/64-369 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8538.90.80.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Positronic M39029/64-369 to view detailed technical specifications.
No datasheet is available for this part.