Positronic MC114N technical specifications.
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic MC114N to view detailed technical specifications.
No datasheet is available for this part.