Positronic MC116N/AA technical specifications.
| Contact Gender | MALE |
| Manufacturer Series | MC116N/AA |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic MC116N/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.