Positronic MC216N/AA technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic MC216N/AA to view detailed technical specifications.
No datasheet is available for this part.