Positronic MD29M5R4N00 technical specifications.
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 44.55 |
| Product Height (mm) | 15.37 |
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic MD29M5R4N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.