
This D-Subminiature connector features 50 terminals, a straight body orientation, and a terminal pitch of 1.38mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 7.5A and a maximum voltage rating of 300VAC.
Positronic MD50F3S60T0 technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | D |
| Product Length (mm) | 66.93 |
| Product Depth (mm) | 15.37 |
| Product Height (mm) | 12.67 |
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic MD50F3S60T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.