Positronic MD9M3S000/AA technical specifications.
| Termination Type | SOLDER |
| Insulator Material | NYLON RESIN |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic MD9M3S000/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.