Positronic MIP30M0000 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Manufacturer Series | MIP |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic MIP30M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.