Positronic MS116N/AA technical specifications.
| Contact Type | Machined |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic MS116N/AA to view detailed technical specifications.
No datasheet is available for this part.