Positronic MS4008D/AA-14 technical specifications.
| Contact Type | Power |
| Gender | M |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 40A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic MS4008D/AA-14 to view detailed technical specifications.
No datasheet is available for this part.