This D-Subminiature connector features 26 contacts with a terminal pitch of 1.14mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and is designed for through hole mounting. The connector is rated for 300VAC and is suitable for use in a variety of applications.
Positronic ODD26M32S6000/AA-PA762 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1.14mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic ODD26M32S6000/AA-PA762 to view detailed technical specifications.
No datasheet is available for this part.