Positronic ODD78F0000X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 78 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-24308 |
| Insulator Color | BLACK |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Positronic ODD78F0000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.