D Type Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug,
Positronic ODD78F3S600X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 78 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-24308 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 4 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.082 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic ODD78F3S600X to view detailed technical specifications.
No datasheet is available for this part.