The ODD78M4R7N0Z/AA-14 is a high-density D-Sub connector with 78 terminals and a right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5A. It is rated for 300VAC and has a terminal pitch of 1.2mm.
Positronic ODD78M4R7N0Z/AA-14 technical specifications.
| Terminal Pitch (mm) | 1.2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Product Length (mm) | 66.7 |
| Type | High Density D-Sub |
| Contact Gender | M |
| Number of Contacts | 78 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 28198 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic ODD78M4R7N0Z/AA-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.