Positronic PCIB24W9F300A1-246.5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | RCP-1000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Positronic PCIB24W9F300A1-246.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.