Positronic PCIC16W7M400C1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PCIC |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD (30) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PCIC16W7M400C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.