Positronic PCIH38F300A1-246.0 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 16/20 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PCIH38F300A1-246.0 to view detailed technical specifications.
No datasheet is available for this part.