Positronic PCIH47F9300A1/AA-246.1 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 16/22 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PCIH47F9300A1/AA-246.1 to view detailed technical specifications.
No datasheet is available for this part.