The PLA03F0060 is a 3-contact female crimp wire housing from Positronic, designed for cable mounting applications. It features a straight body orientation and can operate within a temperature range of -55°C to 125°C. The housing is rated for a maximum voltage of 600VAC and is suitable for crimp termination methods.
Positronic PLA03F0060 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA03F0060 to view detailed technical specifications.
No datasheet is available for this part.