This 3-pin power connector features a maximum voltage rating of 600VAC and a temperature range of -55 to 125°C. It is designed for through-hole mounting and has a terminal pitch of 5mm. The connector is rated for use in power applications and is available from Positronic.
Positronic PLA03M32N12A1/AA technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA03M32N12A1/AA to view detailed technical specifications.
No datasheet is available for this part.