This 4-pin power connector features a right angle body orientation and is designed for through hole mounting. It has a terminal pitch of 5mm and a termination method of solder. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in applications where high voltage and current ratings are required, with a maximum voltage rating of 600VAC and a maximum current rating of 32A per contact.
Positronic PLA04M4BN0A1/AA technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 32/ContactA |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Rows | 1 |
| Keyed | No |
| Shrouded | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA04M4BN0A1/AA to view detailed technical specifications.
No datasheet is available for this part.