Positronic PLA08F1N81C2/AA technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA08F1N81C2/AA to view detailed technical specifications.
No datasheet is available for this part.