This 3-pin power connector features a straight body orientation and a terminal pitch of 5. It is designed for through hole mounting and has a maximum voltage rating of 600VAC. The operating temperature range is from -55 to 125°C.
Positronic PLAH03M3205C2/AA technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLAH03M3205C2/AA to view detailed technical specifications.
No datasheet is available for this part.