This is a 3-pin power connector with a maximum voltage rating of 600VAC. It has a straight body orientation and is designed for through hole mounting. The connector is rated for operation between -55°C and 125°C. It features a press fit termination method with a terminal pitch of 5mm.
Positronic PLAH03M92ST214A2/AA technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLAH03M92ST214A2/AA to view detailed technical specifications.
No datasheet is available for this part.