The PLAH06F32ST314A2 is a 6-pin F-style power connector from Positronic. It features a straight body orientation and a terminal pitch of 5mm. The connector is designed for through-hole mounting and has a termination method of solder. It has a maximum voltage rating of 600VAC and operates over a temperature range of -55 to 125°C.
Positronic PLAH06F32ST314A2 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLAH06F32ST314A2 to view detailed technical specifications.
No datasheet is available for this part.