The PLAH06M63B12A2 is a 6-pin power connector from Positronic, designed for high-voltage applications. It features a right-angle body orientation and press-fit termination method. The connector is rated for 600VAC and has a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and is available from Positronic.
Positronic PLAH06M63B12A2 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLAH06M63B12A2 to view detailed technical specifications.
No datasheet is available for this part.