Positronic PLB06M0000/AA technical specifications.
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | PCS |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PLB06M0000/AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.