Positronic PLB06M3200C2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | PLB |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (196) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PLB06M3200C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.