This 8-position crimp wire housing features a straight body orientation and a crimp termination method. It is designed for use in applications with a maximum operating temperature of -55°C to 125°C and a maximum voltage rating of 600VAC. The housing is suitable for cable mount applications and has a female gender. It is available in a rectangular connector configuration with 2 rows of contacts.
Positronic PLB08F0ST211A2 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB08F0ST211A2 to view detailed technical specifications.
No datasheet is available for this part.