Positronic PLB08M1060 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | PLB |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PLB08M1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.