This 12-contact power connector features a terminal pitch of 5mm and a termination method of solder cup. It has a straight body orientation and is designed for panel mounting. The connector is rated for a maximum voltage of 600VAC and operates within a temperature range of -55°C to 125°C.
Positronic PLB12F2ST211A2 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB12F2ST211A2 to view detailed technical specifications.
No datasheet is available for this part.