Positronic PLB12F7000 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Manufacturer Series | PLB |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Positronic PLB12F7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.