This 12-pin power connector features a straight body orientation and solder termination method. It has a terminal pitch of 5mm and is rated for 600VAC. The connector is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C.
Positronic PLB12M3N81A2 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB12M3N81A2 to view detailed technical specifications.
No datasheet is available for this part.