This 16-contact power connector features a maximum voltage rating of 600VAC and is designed for through hole mounting. The connector operates within a temperature range of -55 to 125°C, making it suitable for various applications. The Positronic PLB16M32ST2830 is a general-purpose power connector, ideal for use in a range of industries and environments.
Positronic PLB16M32ST2830 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB16M32ST2830 to view detailed technical specifications.
No datasheet is available for this part.