The PLBH06F93N0A2 is a 6-pin female power connector with a press-fit termination method and a straight body orientation. It is rated for 600VAC and has a terminal pitch of 5mm. The connector is designed for through-hole mounting and has a temperature range of -55 to 125°C.
Positronic PLBH06F93N0A2 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH06F93N0A2 to view detailed technical specifications.
No datasheet is available for this part.